Part Details for RSF158YFP by Cynergy3 Components
Overview of RSF158YFP by Cynergy3 Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF158YFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y1116
|
Newark | Operating Pressure Max:-, Sensor Body Material:Pp (Polypropylene), Output Current:600Ma, Product Range:- Rohs Compliant: Yes |Sensata/cynergy3 RSF158YFP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9200 / $29.5200 | Buy Now |
DISTI #
725-1413-ND
|
DigiKey | SENSOR LEVEL SWITCH SGL VERT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$21.0789 / $23.8900 | Buy Now |
DISTI #
70717296
|
RS | Sensor, Float Switch, Vert, SPNO 25VA, PP, Nitrile Seal, M12 Plug | Sensata - Cynergy3 RSF158YFP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 |
|
$18.7600 / $24.3700 | Buy Now |
DISTI #
CYNRSF158YFP
|
Heilind Electronics | VERT FLOAT SWITCH,25VA,SPNO 100VA, PP, NIT SEAL,M12 PLUG | Americas - 3 in Stock |
|
$23.4918 / $30.4894 | Buy Now |
|
Onlinecomponents.com | Vert, SPNO 25VA, PP, Nitrile seal, M12 plug RoHS: Compliant |
85 In Stock |
|
$19.0600 / $23.5500 | Buy Now |
DISTI #
CYNRSF158YFP
|
Interstate Connecting Components | VERT FLOAT SWITCH,25VA,SPNO 100VA, PP, NIT SEAL,M12 PLUG | 1 |
|
$23.4918 / $30.4894 | Buy Now |
DISTI #
000000000006096618
|
Sager | Liquid Level Sensors LLS Min Qty: 1 | 5 |
|
$21.1100 / $23.8900 | Buy Now |
|
Master Electronics | Vert, SPNO 25VA, PP, Nitrile seal, M12 plug RoHS: Compliant |
85 In Stock |
|
$19.0600 / $23.5500 | Buy Now |