-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 0.5W, 100ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RSF12JA100R-ND
|
DigiKey | RES 100 OHM 5% 1/2W AXIAL Min Qty: 2000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0267 | Buy Now |
DISTI #
RSF12JA100R
|
Avnet Americas | Resistor General Purpose Metal Oxide 100Ohm 5% 1/2W?200ppm/?C Conformal Axial Leaded Ammo - Ammo Pack (Alt: RSF12JA100R) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
708-RSF12JA100R
|
Mouser Electronics | Metal Oxide Resistors RSF12JA100R RoHS: Compliant | 0 |
|
$0.0300 / $0.0310 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0321 / $0.0374 | Buy Now |
|
NAC | RESISTOR, MO, 1/2W, 100 ohm, 5% - Metal Oxide Resistor RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0625 / $0.0830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSF12JA100R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RSF12JA100R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Oxide Film, 0.5W, 100ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAMEPROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.2 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for RSF12JA100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF12JA100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF12JB100R | RESISTOR, METAL OXIDE FILM, 0.5W, 5%, 200ppm, 100ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RSF12JA100R vs RSF12JB100R |
RSF12JT100R | Fixed Resistor, Metal Oxide Film, 0.5W, 100ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | RSF12JA100R vs RSF12JT100R |