Part Details for RSF107HNP by Cynergy3 Components
Overview of RSF107HNP by Cynergy3 Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF107HNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y7600
|
Newark | Sensor, Float Switch, Spst-No/Nc, Pvdf, Operating Pressure Max:-, Sensor Body Material:Pvdf (Polyvinylidene Fluoride), Output Current:1A, Product Range:Rsf100 Series Rohs Compliant: Yes |Sensata/cynergy3 RSF107HNP RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.3100 / $74.7900 | Buy Now |
DISTI #
RSF107HNP-ND
|
DigiKey | SENSOR LEVEL SWITCH SINGLE FLOAT Min Qty: 5 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.8940 | Buy Now |
DISTI #
70923581
|
RS | Switch, Vertical, Ext Mount, PVDF, 100VA, Nitrile Seal, M12 Plug | Sensata - Cynergy3 RSF107HNP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$60.8900 / $63.9100 | RFQ |
|
Onlinecomponents.com | Vertical, Ext Mount, PVDF, 100VA, Nitrile seal, M12 plug RoHS: Compliant | 0 |
|
$50.3700 / $66.1200 | Buy Now |
DISTI #
000000000006096593
|
Sager | Liquid Level Sensors LLS Min Qty: 1 | 0 |
|
$56.4000 / $63.9100 | Buy Now |