RSF100JT-52-360R
YAGEO Corporation
Description: Fixed Resistor, Metal Oxide Film, 1W, 360ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of RSF100JT-52-360R by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
RTKA81F1427ST360RU Renesas Electronics Corporation Evaluation Board for F1427 3.3GHz to 3.8GHz Frequency Band

Price & Stock for RSF100JT-52-360R by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # RSF100JT-52-360R
Avnet Americas Flame-Proof Type Metal Oxide Film Resistor 360Ohm 1W 5% Axial Ammo Pack - Tape and Reel (Alt: RSF100JT-52-360R) Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 603-RSF100JT-52-360R
Mouser Electronics Metal Oxide Resistors RoHS: Compliant 0
  • 1 $0.3000
  • 10 $0.2600
  • 100 $0.1000
  • 1,000 $0.0420
  • 2,500 $0.0380
  • 10,000 $0.0330
  • 25,000 $0.0310
  • 50,000 $0.0300
$0.0300 / $0.3000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks 0
  • 5,000 $0.0236
$0.0236 Buy Now

CAD Models for RSF100JT-52-360R by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RSF100JT-52-360R by YAGEO Corporation

RSF100JT-52-360R
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
24 Weeks
Additional Feature
FLAME PROOF
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
35 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
235 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.5 mm
Package Length
11.5 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
360 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Temperature Coefficient
300 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. RSF100JT-52-360R
    YAGEO Corporation
    Fixed Resistor, Metal Oxide Film, 1W, 360ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSF100JT-52-360R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSF100JT-52-360R by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RSF100JT-52-360R would you like to use for your alert(s)?
  • Please alert me when RSF100JT-52-360R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSF100JT-52-360R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSF100JT-52-360R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSF100JT-52-360R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSF100JT-52-360R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSF100JT-52-360R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: