Part Details for RSF100JR-73-820K by YAGEO Corporation
Overview of RSF100JR-73-820K by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7820KPZ | Analog Devices | CONVERTER IC | |
AD7820KNZ | Analog Devices | CONVERTER IC | |
AD7820KRZ-REEL | Analog Devices | 8-BIT A/D CONVERTER IC |
Price & Stock for RSF100JR-73-820K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSF100JR-73-820K-ND
|
DigiKey | RES 820K OHM 5% 1W AXIAL Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0437 | Buy Now |
DISTI #
RSF100JR-73-820K
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 820kOhm 1W 5% Axial T/R - Tape and Reel (Alt: RSF100JR-73-820K) Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
Part Details for RSF100JR-73-820K
RSF100JR-73-820K CAD Models
RSF100JR-73-820K Part Data Attributes
|
RSF100JR-73-820K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF100JR-73-820K
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 1W, 820000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 820000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF100JR-73-820K
This table gives cross-reference parts and alternative options found for RSF100JR-73-820K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF100JR-73-820K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF100JBIFK820K | Fixed Resistor, Metal Oxide Film, 1W, 820000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JR-73-820K vs RSF100JBIFK820K |
RSF100JTI73-820K | Fixed Resistor, Metal Oxide Film, 1W, 820000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JR-73-820K vs RSF100JTI73-820K |
RSF100JBIF820K | Fixed Resistor, Metal Oxide Film, 1W, 820000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JR-73-820K vs RSF100JBIF820K |
RSF100JBI91-820K | Fixed Resistor, Metal Oxide Film, 1W, 820000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JR-73-820K vs RSF100JBI91-820K |
RSF100JTIPN820K | Fixed Resistor, Metal Oxide Film, 1W, 820000ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF100JR-73-820K vs RSF100JTIPN820K |
RSF100JTIMB820K | Fixed Resistor, Metal Oxide Film, 1W, 820000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JR-73-820K vs RSF100JTIMB820K |
RSF100JTIM820K | Fixed Resistor, Metal Oxide Film, 1W, 820000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JR-73-820K vs RSF100JTIM820K |
RSF100JTIF820K | Fixed Resistor, Metal Oxide Film, 1W, 820000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JR-73-820K vs RSF100JTIF820K |
RSF100JRIAV820K | Fixed Resistor, Metal Oxide Film, 1W, 820000ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF100JR-73-820K vs RSF100JRIAV820K |
RSF100JTIFFK820K | Fixed Resistor, Metal Oxide Film, 1W, 820000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JR-73-820K vs RSF100JTIFFK820K |