Datasheets
RSF100JR-73-270K by: YAGEO Corporation

Fixed Resistor, Metal Oxide Film, 1W, 270000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for RSF100JR-73-270K by YAGEO Corporation

Overview of RSF100JR-73-270K by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
8N3S270KC-0074CDI8 Renesas Electronics Corporation LVPECL Frequency-Programmable Crystal Oscillator
8N3S270KC-1154CDI8 Renesas Electronics Corporation LVPECL Frequency-Programmable Crystal Oscillator
8N4S270KC-1088CDI8 Renesas Electronics Corporation LVDS Frequency-Programmable Crystal Oscillator

Price & Stock for RSF100JR-73-270K

Part # Distributor Description Stock Price Buy
DISTI # 13-RSF100JR-73-270KCT-ND
DigiKey RES 270K OHM 5% 1W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 5819
In Stock
  • 1 $0.3800
  • 10 $0.3040
  • 25 $0.2332
  • 50 $0.1690
  • 100 $0.1189
  • 250 $0.0962
  • 500 $0.0758
  • 1,000 $0.0524
  • 2,000 $0.0512
  • 4,000 $0.0450
  • 6,000 $0.0419
  • 10,000 $0.0384
  • 14,000 $0.0364
  • 20,000 $0.0361
$0.0361 / $0.3800 Buy Now
DISTI # 603-RSF100JR-73-270K
Mouser Electronics Metal Oxide Resistors 270Kohm 5% 1W Metal Oxide Film RoHS: Compliant 2365
  • 1 $0.2700
  • 10 $0.1690
  • 100 $0.0760
  • 1,000 $0.0380
  • 6,000 $0.0370
  • 24,000 $0.0270
  • 48,000 $0.0260
$0.0260 / $0.2700 Buy Now

Part Details for RSF100JR-73-270K

RSF100JR-73-270K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RSF100JR-73-270K Part Data Attributes

RSF100JR-73-270K YAGEO Corporation
Buy Now Datasheet
Compare Parts:
RSF100JR-73-270K YAGEO Corporation Fixed Resistor, Metal Oxide Film, 1W, 270000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description AXIAL LEADED
Reach Compliance Code compliant
Additional Feature FLAME PROOF
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.8 mm
Lead Length 35 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 235 °C
Operating Temperature-Min -55 °C
Package Diameter 4.5 mm
Package Length 11.5 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method TR, 12 INCH
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Resistance 270000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL OXIDE FILM
Temperature Coefficient 300 ppm/°C
Terminal Finish MATTE TIN
Terminal Shape WIRE
Tolerance 5%
Working Voltage 350 V

Alternate Parts for RSF100JR-73-270K

This table gives cross-reference parts and alternative options found for RSF100JR-73-270K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF100JR-73-270K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RSF100JTIFFK270K Fixed Resistor, Metal Oxide Film, 1W, 270000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF100JR-73-270K vs RSF100JTIFFK270K
RSF100JBIM270K Fixed Resistor, Metal Oxide Film, 1W, 270000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF100JR-73-270K vs RSF100JBIM270K
RSF100JRI73-270K Fixed Resistor, Metal Oxide Film, 1W, 270000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF100JR-73-270K vs RSF100JRI73-270K
RSF100JTI81-270K Fixed Resistor, Metal Oxide Film, 1W, 270000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF100JR-73-270K vs RSF100JTI81-270K
RSF100JTIFK270K Fixed Resistor, Metal Oxide Film, 1W, 270000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF100JR-73-270K vs RSF100JTIFK270K
RSF100JBI270K Fixed Resistor, Metal Oxide Film, 1W, 270000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF100JR-73-270K vs RSF100JBI270K
RSF100JRIPN270K Fixed Resistor, Metal Oxide Film, 1W, 270000ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, YAGEO Corporation RSF100JR-73-270K vs RSF100JRIPN270K
RSF100JTIMR270K Fixed Resistor, Metal Oxide Film, 1W, 270000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF100JR-73-270K vs RSF100JTIMR270K
RSF100JTI91-270K Fixed Resistor, Metal Oxide Film, 1W, 270000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF100JR-73-270K vs RSF100JTI91-270K
RSF100JBI81-270K Fixed Resistor, Metal Oxide Film, 1W, 270000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF100JR-73-270K vs RSF100JBI81-270K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSF100JR-73-270K by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSF100JR-73-270K by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RSF100JR-73-270K would you like to use for your alert(s)?
  • Please alert me when RSF100JR-73-270K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSF100JR-73-270K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSF100JR-73-270K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSF100JR-73-270K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSF100JR-73-270K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSF100JR-73-270K by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: