Part Details for RSF100JB-73-2K7 by YAGEO Corporation
Overview of RSF100JB-73-2K7 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF100JB-73-2K7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK7746
|
Newark | Res, 2K7, 5%, 1W, Metal Oxide, Axial, Resistance:2.7Kohm, Product Range:Rsf Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Oxide Rohs Compliant: Yes |Yageo RSF100JB-73-2K7 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0570 | Buy Now |
DISTI #
49AK7745
|
Newark | Res, 2K7, 5%, 1W, Metal Oxide, Axial, Resistance:2.7Kohm, Product Range:Rsf Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Oxide Rohs Compliant: Yes |Yageo RSF100JB-73-2K7 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0650 | Buy Now |
DISTI #
13-RSF100JB-73-2K7-ND
|
DigiKey | RES 2.7K OHM 5% 1W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5154 In Stock |
|
$0.0340 / $0.3200 | Buy Now |
DISTI #
RSF100JB-73-2K7
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 2.7kOhm 1W 5% Axial Bulk - Bulk (Alt: RSF100JB-73-2K7) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-RSF100JB-73-2K7
|
Mouser Electronics | Metal Oxide Resistors 1W 2.7K Ohm 5% RoHS: Compliant | 4827 |
|
$0.0310 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 18 Weeks | 0 |
|
$0.0242 | Buy Now |
DISTI #
60962884
|
Verical | Res Metal Oxide Film 2.7K Ohm 5% 1W ±300ppm/°C AXL Bulk RoHS: Compliant Min Qty: 210 Package Multiple: 1 Date Code: 2146 | Americas - 2834 |
|
$0.0266 | Buy Now |
DISTI #
C1S900102202707
|
Chip1Stop | Res Metal Oxide 2.7K Ohm 5% 1W +/-300ppm/C AXL Bulk RoHS: Compliant | 2834 |
|
$0.0334 / $0.1282 | Buy Now |
Part Details for RSF100JB-73-2K7
RSF100JB-73-2K7 CAD Models
RSF100JB-73-2K7 Part Data Attributes
|
RSF100JB-73-2K7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF100JB-73-2K7
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 1W, 2700ohm, 350V, 5% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF100JB-73-2K7
This table gives cross-reference parts and alternative options found for RSF100JB-73-2K7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF100JB-73-2K7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF100JT-73-2K7 | Fixed Resistor, Metal Oxide Film, 1W, 2700ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF100JB-73-2K7 vs RSF100JT-73-2K7 |
RSF100JT-52-2K7 | Fixed Resistor, Metal Oxide Film, 1W, 2700ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JB-73-2K7 vs RSF100JT-52-2K7 |