Part Details for RSF100JB-73-180K by YAGEO Corporation
Overview of RSF100JB-73-180K by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADV7180KST48Z-RL | Analog Devices | 48-Lead Low Profile Quad Flat | |
ADV7180KCP32Z-RL | Analog Devices | 10-bit 4x Oversampling SDTV De | |
ADV7180KCP32Z | Analog Devices | 10-bit 4x Oversampling SDTV De |
Price & Stock for RSF100JB-73-180K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK7740
|
Newark | Res, 180K, 5%, 1W, Metal Oxide, Axial, Resistance:180Kohm, Product Range:Rsf Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Oxide Rohs Compliant: Yes |Yageo RSF100JB-73-180K RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0570 | Buy Now |
DISTI #
49AK7739
|
Newark | Res, 180K, 5%, 1W, Metal Oxide, Axial, Resistance:180Kohm, Product Range:Rsf Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Oxide Rohs Compliant: Yes |Yageo RSF100JB-73-180K RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0650 | Buy Now |
DISTI #
13-RSF100JB-73-180K-ND
|
DigiKey | RES 180K OHM 5% 1W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
7448 In Stock |
|
$0.0376 / $0.2600 | Buy Now |
DISTI #
RSF100JB-73-180K
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 180kOhm 1W 5% Axial Bulk - Bulk (Alt: RSF100JB-73-180K) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-RSF100JB-73-180K
|
Mouser Electronics | Metal Oxide Resistors 1W 180K Ohm 5% RoHS: Compliant | 5027 |
|
$0.0310 / $0.2600 | Buy Now |
|
Future Electronics | RSF Series 1 W 180 kOhms 5 % 300 ppm Ø 4.5 x 11.5 mm Metal Oxide Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.0314 / $0.0357 | Buy Now |
DISTI #
RSF100JB-73-180K
|
Avnet Abacus | (Alt: RSF100JB-73-180K) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RSF100JB-73-180K
RSF100JB-73-180K CAD Models
RSF100JB-73-180K Part Data Attributes
|
RSF100JB-73-180K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF100JB-73-180K
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 1W, 180000ohm, 350V, 5% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF100JB-73-180K
This table gives cross-reference parts and alternative options found for RSF100JB-73-180K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF100JB-73-180K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF100JT-73-180K | Fixed Resistor, Metal Oxide Film, 1W, 180000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JB-73-180K vs RSF100JT-73-180K |