Part Details for RSF100JB-73-100R by YAGEO Corporation
Overview of RSF100JB-73-100R by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100R | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) |
Price & Stock for RSF100JB-73-100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK7731
|
Newark | Res, 100R, 5%, 1W, Metal Oxide, Axial, Resistance:100Ohm, Product Range:Rsf Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Oxide Rohs Compliant: Yes |Yageo RSF100JB-73-100R RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0570 | Buy Now |
DISTI #
49AK7730
|
Newark | Res, 100R, 5%, 1W, Metal Oxide, Axial, Resistance:100Ohm, Product Range:Rsf Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Oxide Rohs Compliant: Yes |Yageo RSF100JB-73-100R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1090 / $0.3430 | Buy Now |
DISTI #
13-RSF100JB-73-100R-ND
|
DigiKey | RES 100 OHM 5% 1W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
7623 In Stock |
|
$0.0340 / $0.3200 | Buy Now |
DISTI #
RSF100JB-73-100R
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 1 W, Axial Leaded, Metal Oxide, General Purpose Flame Proof - Bulk (Alt: RSF100JB-73-100R) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-RSF100JB-73-100R
|
Mouser Electronics | Metal Oxide Resistors 1W 100 Ohm 5% RoHS: Compliant | 6991 |
|
$0.0310 / $0.3300 | Buy Now |
|
Future Electronics | RSF Series 1 W 100 Ohms 5 % 300 ppm Ø 4.5 x 11.5 mm Metal Oxide Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.0314 / $0.0357 | Buy Now |
DISTI #
RSF100JB-73-100R
|
Avnet Abacus | Resistor, 100 Ohm, � 5%, 1 W, Axial Leaded, Metal Oxide, General Purpose Flame Proof (Alt: RSF100JB-73-100R) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RSF100JB-73-100R
RSF100JB-73-100R CAD Models
RSF100JB-73-100R Part Data Attributes
|
RSF100JB-73-100R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF100JB-73-100R
YAGEO Corporation
RES,AXIAL,METAL OXIDE,100 OHMS,350WV,5% +/-TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF100JB-73-100R
This table gives cross-reference parts and alternative options found for RSF100JB-73-100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF100JB-73-100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF100JT-73-100R | Fixed Resistor, Metal Oxide Film, 1W, 100ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF100JB-73-100R vs RSF100JT-73-100R |