Part Details for RSF100JB-73-0R75 by YAGEO Corporation
Overview of RSF100JB-73-0R75 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF100JB-73-0R75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0.75W-1-ND
|
DigiKey | RES 0.75 OHM 5% 1W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5131 In Stock |
|
$0.0546 / $0.3800 | Buy Now |
DISTI #
RSF100JB-73-0R75
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 0.75Ohm 1W 5% Axial Bulk - Bulk (Alt: RSF100JB-73-0R75) Min Qty: 6000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-RSF100JB-73-0R75
|
Mouser Electronics | Metal Oxide Resistors 0.75 ohm 5% 1W Metal Oxide Film RoHS: Compliant | 0 |
|
$0.0510 / $0.3700 | Order Now |
|
Future Electronics | 0.75 ohms 5% 1W Through Hole Resistor Axial RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Box | 6000Box |
|
$0.0510 / $0.0556 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.0550 | Buy Now |
Part Details for RSF100JB-73-0R75
RSF100JB-73-0R75 CAD Models
RSF100JB-73-0R75 Part Data Attributes
|
RSF100JB-73-0R75
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF100JB-73-0R75
YAGEO Corporation
RES 0.75 OHM 1W 5% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.75 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |