Part Details for RSF100JB-73-0R47 by YAGEO Corporation
Overview of RSF100JB-73-0R47 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF100JB-73-0R47
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0.47W-1-ND
|
DigiKey | RES 0.47 OHM 5% 1W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3369 In Stock |
|
$0.0547 / $0.4800 | Buy Now |
DISTI #
RSF100JB-73-0R47
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 0.47Ohm 1W 5% Axial Bulk - Bulk (Alt: RSF100JB-73-0R47) Min Qty: 6000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0464 / $0.0485 | Buy Now |
DISTI #
603-RSF100JB-73-0R47
|
Mouser Electronics | Metal Oxide Resistors 0.47 ohm 5% 1W Metal Oxide Film RoHS: Compliant | 4421 |
|
$0.0510 / $0.4800 | Buy Now |
|
Future Electronics | RSF Series 1 W 0.47 Ohms 5 % 300 ppm Ø 4.5 x 11.5 mm Metal Oxide Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0455 / $0.0532 | Buy Now |
DISTI #
RSF100JB-73-0R47
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 0.47Ohm 1W 5% Axial Bulk - Bulk (Alt: RSF100JB-73-0R47) Min Qty: 6000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0464 / $0.0485 | Buy Now |
Part Details for RSF100JB-73-0R47
RSF100JB-73-0R47 CAD Models
RSF100JB-73-0R47 Part Data Attributes:
|
RSF100JB-73-0R47
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF100JB-73-0R47
YAGEO Corporation
RES 0.47 OHM 1W 5% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |