Part Details for RSF100JB-33R by YAGEO Corporation
Overview of RSF100JB-33R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF100JB-33R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 600 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for RSF100JB-33R
RSF100JB-33R CAD Models
RSF100JB-33R Part Data Attributes
|
RSF100JB-33R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF100JB-33R
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 1W, 33ohm, 350V, 5% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN | |
Tolerance | 5% | |
Working Voltage | 350 V |