-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 1.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TUMT3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC8954
|
Newark | Mosfet, N-Ch, 60V, 1.5A, Tumt, Transistor Polarity:N Channel, Continuous Drain Current Id:1.5A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.21Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.5V, Power Dissipation Rohs Compliant: Yes |Rohm RSF015N06TL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 30795 |
|
$0.1630 / $0.3020 | Buy Now |
DISTI #
86AK6121
|
Newark | Mosfet, N-Ch, 60V, 1.5A, Tumt Rohs Compliant: Yes |Rohm RSF015N06TL RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1250 / $0.1300 | Buy Now |
DISTI #
846-RSF015N06TLCT-ND
|
DigiKey | MOSFET N-CH 60V 1.5A TUMT3 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6762 In Stock |
|
$0.1175 / $0.6800 | Buy Now |
DISTI #
RSF015N06TL
|
Avnet Americas | Trans MOSFET N-CH 60V ?1.5A 3-Pin SOT-323T T/R - Tape and Reel (Alt: RSF015N06TL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-RSF015N06TL
|
Mouser Electronics | MOSFETs 4V Drive Nch MOSFET Drive Nch RoHS: Compliant | 12969 |
|
$0.1170 / $0.4000 | Buy Now |
|
Future Electronics | 4V Drive Pch MOSFET RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1150 / $0.1250 | Buy Now |
DISTI #
65149851
|
Verical | Trans MOSFET N-CH Si 60V 1.5A 3-Pin TUMT T/R RoHS: Compliant Min Qty: 144 Package Multiple: 1 Date Code: 2203 | Americas - 9268 |
|
$0.1438 / $0.2175 | Buy Now |
DISTI #
69890709
|
Verical | Trans MOSFET N-CH Si 60V 1.5A 3-Pin TUMT T/R RoHS: Compliant Min Qty: 230 Package Multiple: 1 Date Code: 2301 | Americas - 4846 |
|
$0.3361 | Buy Now |
|
Bristol Electronics | 2320 |
|
RFQ | ||
|
Quest Components | 3876 |
|
$0.2905 / $0.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSF015N06TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSF015N06TL
ROHM Semiconductor
Small Signal Field-Effect Transistor, 1.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TUMT3, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TUMT3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 1.5 A | |
Drain-source On Resistance-Max | 0.35 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for RSF015N06TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF015N06TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZXMN6A07FQTA | Diodes Incorporated | $0.3114 | Small Signal Field-Effect Transistor, 1.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PAKAGE-3 | RSF015N06TL vs ZXMN6A07FQTA |
ZXMN6A07FTC | Zetex / Diodes Inc | Check for Price | Small Signal Field-Effect Transistor, 1.1A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | RSF015N06TL vs ZXMN6A07FTC |
ZXMN6A07FTA | Zetex / Diodes Inc | Check for Price | Small Signal Field-Effect Transistor, 1.1A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | RSF015N06TL vs ZXMN6A07FTA |
ZXMN6A07FTC | Diodes Incorporated | Check for Price | Small Signal Field-Effect Transistor, 1.1A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | RSF015N06TL vs ZXMN6A07FTC |
UZXMN6A07FTC | Diodes Incorporated | Check for Price | Small Signal Field-Effect Transistor, 1.1A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | RSF015N06TL vs UZXMN6A07FTC |