Part Details for RSF 36-1M by TURCK Inc
Overview of RSF 36-1M by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF 36-1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Cordset, Str 7/8-16UN Male 3 pos to cut end, 3 Wire 16AWG 1M, PVC 10A 600V, 1/2-14NPSM Mt, U5202 | 2 |
|
$71.1100 | Buy Now |