Datasheets
RSEV-2020 by:

Single Phase EMI Filter,

Part Details for RSEV-2020 by TDK-Lambda Corporation

Overview of RSEV-2020 by TDK-Lambda Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CST2-020LC Coilcraft Inc Current Sense Transformer, 20A, 1:20, ROHS COMPLIANT
CST2-020L Coilcraft Inc Current sensor, SMT, RoHS
XEL4020-201MEC Coilcraft Inc General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT

Price & Stock for RSEV-2020

Part # Distributor Description Stock Price Buy
DISTI # 49AC7100
Newark Power Line Filter, 1 Phase, 20A, 250V, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:20A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Terminal Block, Filter Type:Power Line Rohs Compliant: Yes |Tdk-Lambda RSEV-2020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $24.3700
  • 10 $24.1000
  • 25 $21.4900
  • 50 $20.1500
$20.1500 / $24.3700 Buy Now
DISTI # 285-2824-ND
DigiKey LINE FILTER 250VDC/VAC 20A DIN Min Qty: 1 Lead time: 19 Weeks Container: Bulk 10
In Stock
  • 1 $24.3700
  • 10 $24.1000
  • 25 $21.4900
  • 50 $20.1502
$20.1502 / $24.3700 Buy Now
DISTI # 967-RSEV-2020
Mouser Electronics Power Line Filters EMC Filter 250VAC 20A Screw Term RoHS: Compliant 5
  • 1 $24.3700
  • 10 $24.1000
  • 25 $22.8000
$22.8000 / $24.3700 Buy Now
DISTI # 71119016
RS Filter EMC 250V 20A Screw Termination | TDK-Lambda RSEV-2020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk 2
  • 1 $27.0400
$27.0400 Buy Now
Onlinecomponents.com Single-Phase EMC Filter - 250VAC - 20A - Screw Terminals RoHS: Compliant 20 Factory Stock
  • 1 $24.3700
  • 10 $24.1000
  • 25 $21.4900
  • 50 $20.1500
$20.1500 / $24.3700 Buy Now
DISTI # 64560046
Verical Power Line Filter EMC 60Hz 20A 250VAC/250VDC Terminal Block Flange Mount RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2201 Americas - 74
  • 4 $22.6523
  • 5 $21.8640
  • 10 $21.1968
  • 20 $20.6274
  • 50 $20.1382
$20.1382 / $22.6523 Buy Now
DISTI # 68781222
Verical Power Line Filter EMC 60Hz 20A 250VAC/250VDC Terminal Block Flange Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 Americas - 49
  • 2 $16.7500
  • 5 $13.2500
  • 10 $13.1250
$13.1250 / $16.7500 Buy Now
Quest Components   59
  • 1 $24.3940
  • 23 $21.9546
  • 47 $20.7349
$20.7349 / $24.3940 Buy Now
DISTI # 000000000005651606
Sager Power Line Filters EMC Filter 250VAC 20A Screw Term Min Qty: 1 0
  • 1 $24.3700
  • 10 $24.1000
  • 25 $21.4900
  • 50 $20.1500
$20.1500 / $24.3700 Buy Now
DISTI # C1S203600126703
Chip1Stop Power Line Filter EMC 60Hz 20A 250VAC/250VDC Terminal Block Flange Mount RoHS: Compliant Container: Bulk 49
  • 1 $13.4000
  • 5 $10.6000
  • 10 $10.5000
$10.5000 / $13.4000 Buy Now
CoreStaff Co Ltd RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 74
  • 1 $16.4440
  • 5 $13.7890
  • 10 $12.1970
$12.1970 / $16.4440 Buy Now
Master Electronics Single-Phase EMC Filter - 250VAC - 20A - Screw Terminals RoHS: Compliant 20 Factory Stock
  • 1 $24.3700
  • 10 $24.1000
  • 25 $21.4900
  • 50 $20.1500
$20.1500 / $24.3700 Buy Now

Part Details for RSEV-2020

RSEV-2020 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RSEV-2020 Part Data Attributes

RSEV-2020 TDK-Lambda Corporation
Buy Now Datasheet
Compare Parts:
RSEV-2020 TDK-Lambda Corporation Single Phase EMI Filter,
Part Life Cycle Code Transferred
Ihs Manufacturer TDK-LAMBDA CORP
Reach Compliance Code compliant
Approvals UL; CUL; CSA; EN
Filter Type SINGLE PHASE EMI FILTER
Height 30 mm
Insulation Resistance-Min 100 MΩ
Leakage Current-Max 1 mA
Length 85 mm
Mounting Type DIN RAIL MOUNT
Operating Frequency 60Hz Hz
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Rated Current 20 A
Rated Voltage 250 V
Width 39 mm

RSEV-2020 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSEV-2020 by TDK-Lambda Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSEV-2020 by TDK-Lambda Corporation

Select Manufacturer
Which Manufacturer of RSEV-2020 would you like to use for your alert(s)?
  • Please alert me when RSEV-2020 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSEV-2020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSEV-2020 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSEV-2020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSEV-2020.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSEV-2020 by TDK-Lambda Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: