Part Details for RSEV-2016 by TDK Corporation
Overview of RSEV-2016 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO | |
XAL6020-161MEC | Coilcraft Inc | General Purpose Inductor, 0.16uH, 20%, 2625, |
Price & Stock for RSEV-2016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSEV-2016
|
Avnet Americas | Power Line Filter, 1 Phase, General Purpose, 250 VAC, 16 A, Single Phase, 1 Stage, DIN Rail Mount - Bulk (Alt: RSEV-2016) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.9823 | Buy Now |
Part Details for RSEV-2016
RSEV-2016 CAD Models
RSEV-2016 Part Data Attributes
|
RSEV-2016
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
RSEV-2016
TDK Corporation
Single Phase EMI Filter, 250V, 60HzHz,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Filter Type | SINGLE PHASE EMI FILTER | |
Insulation Resistance-Min | 100 MΩ | |
Leakage Current-Max | 1 mA | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 16 A | |
Rated Voltage | 250 V |