Part Details for RSEN-2006 by TDK Corporation
Results Overview of RSEN-2006 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSEN-2006 Information
RSEN-2006 by TDK Corporation is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
CS-DNPDM6MMX2-006 | Amphenol Cables on Demand | Amphenol CS-DNPDM6MMX2-006 Premium 6-pin Mini-DIN 6 (MD6) Cable - Mini-DIN 6 Male to Mini-DIN 6 Male 6ft | |
XFL2006-823MEC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 |
Price & Stock for RSEN-2006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSEN-2006
|
Avnet Americas | Power Line Filter 60Hz 6A 250VAC/250VDC Terminal Block Chassis Mount - Bulk (Alt: RSEN-2006) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7520 / $17.9000 | Buy Now |
DISTI #
72153046
|
Verical | Power Line Filter EMI 60Hz 6A 250VAC/250VDC Terminal Block Chassis Mount Min Qty: 3 Package Multiple: 1 Date Code: 2336 | Americas - 85 |
|
$21.4706 / $26.7412 | Buy Now |
Part Details for RSEN-2006
RSEN-2006 CAD Models
RSEN-2006 Part Data Attributes
|
RSEN-2006
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
RSEN-2006
TDK Corporation
250V, 60Hz, SINGLE PHASE EMI FILTER, ROHS COMPLIANT PACKAGE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Approvals | UL; CSA; EN | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 35 mm | |
High Pot | 2500 V | |
Insulation Resistance-Min | 100 MΩ | |
Leakage Current-Max | 1 mA | |
Length | 87 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 6 A | |
Rated Voltage | 250 V | |
Width | 52 mm |