Part Details for RSEN-2003LD by TDK-Lambda Corporation
Overview of RSEN-2003LD by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSEN-2003LD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46R0381
|
Newark | Power Line Filter, 1-Ph, 3A, 250Vac/Vdc, Filter Applications:General Purpose, Voltage Rating:250V, Current Rating:3A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Terminal Block, Product Range:Rsen Seriesrohs Compliant: Yes |Tdk-Lambda RSEN-2003LD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3900 / $22.2900 | Buy Now |
DISTI #
RSEN-2003LD-ND
|
DigiKey | LINE FILTER 250VDC/VAC 3A DIN Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.2900 | Buy Now |
DISTI #
967-RSEN-2003LD
|
Mouser Electronics | Power Line Filters Filter 250VAC 3A RoHS: Compliant | 0 |
|
$20.3900 / $22.2900 | Order Now |
DISTI #
70564055
|
RS | Filter 250VAC 3A Screw Terminations DIN Rail Mount Low Leakage | TDK-Lambda RSEN-2003LD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.0600 / $33.8200 | RFQ |
|
Onlinecomponents.com | Multipurpose Single-Phase Filter - 250VAC - 3A - Screw Terminals - Low Leakage Current - DIN Rail RoHS: Compliant | 0 |
|
$20.3900 / $22.2900 | Buy Now |
DISTI #
000000000005400700
|
Sager | Power Line Filters Filter 250VAC 3A Min Qty: 1 | 0 |
|
$19.7300 / $22.2900 | Buy Now |
DISTI #
C1S203600355323
|
Chip1Stop | Power line filter/EMC filter/EMI filter RoHS: Compliant pbFree: Yes | 13 |
|
$43.5000 | Buy Now |