-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 60HzHz,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ0591
|
Newark | Power Line Filter, 1-Ph, 0.5A/250Vac/Vdc, Filter Applications:General Purpose, Voltage Rating:250V, Current Rating:500Ma, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Pc Pins, Product Range:Rseg Series Rohs Compliant: Yes |Tdk-Lambda RSEG-20R5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1700 / $7.8400 | Buy Now |
DISTI #
285-RSEG-20R5-ND
|
DigiKey | LINE FILTER 250VDC/VAC 0.5A TH Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0000 | Buy Now |
DISTI #
967-RSEG20R5
|
Mouser Electronics | Power Line Filters Filter, 250VAC 0.5A, Board Mount | 0 |
|
$7.1700 / $7.8400 | Order Now |
DISTI #
72204143
|
RS | Filter, 250VAC 0.5A, Board Mount | TDK-Lambda RSEG-20R5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3000 / $10.0000 | RFQ |
|
Onlinecomponents.com | Power Line EMC Filter - 250VAC - 0.5A - PCB Mount - 20 x 32mm Footprint RoHS: Compliant | 0 |
|
$7.1700 / $7.8400 | Buy Now |
DISTI #
66394734
|
Verical | Single Phase Filter RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 76 |
|
$10.5409 / $11.5145 | Buy Now |
DISTI #
63398088
|
Verical | Single Phase Filter RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 11 |
|
$11.5145 | Buy Now |
|
Quest Components | SINGLE PHASE EMI FILTER, 250V, 60HZHZ | 149 |
|
$11.7128 / $15.0593 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 76 |
|
$6.6930 / $10.1690 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 11 |
|
$6.6930 / $10.1690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSEG-20R5
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
RSEG-20R5
TDK-Lambda Corporation
Single Phase EMI Filter, 250V, 60HzHz,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Approvals | UL; CSA; EN; SEMKO | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 0.75 mA | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 250 V |