-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSEG-2004
|
Avnet Americas | Power Line Filter, General Purpose, 250 V, 4 A, Single Phase, 1 Stage, Through Hole - Bulk (Alt: RSEG-2004) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9742 | Buy Now |
DISTI #
RSEG-2004
|
Avnet Americas | Power Line Filter, General Purpose, 250 V, 4 A, Single Phase, 1 Stage, Through Hole - Bulk (Alt: RSEG-2004) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9742 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSEG-2004
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
RSEG-2004
TDK Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Approvals | CSA; EN; UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 21 mm | |
Insulation Resistance-Min | 100 MΩ | |
Leakage Current-Max | 0.75 mA | |
Length | 32 mm | |
Mounting Type | PCB MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Width | 20 mm |