Part Details for RSE6003-B by Carlo Gavazzi Holding AG
Overview of RSE6003-B by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSE6003-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F694
|
Newark | Motor Starter Relay, Motor Starter Type:Soft Starter, Power Rating:5.5Kw, No. Of Phases:Single Phase, No. Of Poles:3 Pole, Current Rating:3A, Supply Voltage Min:346Vac, Supply Voltage Max:600Vac, Ip/Nema Rating:Ip20 Rohs Compliant: Yes |Carlo Gavazzi RSE6003-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$392.0000 | Buy Now |
DISTI #
225-RSE6003-B
|
Mouser Electronics | Motor Drives MTR DIN MT SOFT START 600V 3A | 0 |
|
$313.6000 / $372.4000 | Order Now |
|
Onlinecomponents.com | DIN MT SOFTSTART 600V 3A RoHS: Compliant | 0 |
|
$276.4900 / $321.8600 | Buy Now |
DISTI #
RSE6003-B
|
TME | Module: softstart, Usup: 346÷600VAC, for DIN rail mounting, IP20 Min Qty: 1 | 0 |
|
$237.1000 / $273.5800 | RFQ |