Part Details for RSE120159 by Amphenol PCD
Overview of RSE120159 by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSE120159
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K8910
|
Newark | Relay Socket, 5A, 8 Pin, Panel, 2 Pole, Socket Mounting:Panel, Socket Terminals:Stud, No. Of Pins:8Pins, Current Rating:5A, Voltage Rating:-, Product Range:Rse Series Rohs Compliant: No |Amphenol Pcd RSE120159 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$74.3500 / $99.9300 | Buy Now |
DISTI #
APC1943-ND
|
DigiKey | LOW PROFILE 2 POLE/5 AMP WC Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
31 In Stock |
|
$77.7700 / $99.9900 | Buy Now |
DISTI #
PCDRSE120159
|
Heilind Electronics | M12883/45-01 WH WC | Americas - 0 in Stock |
|
$82.5968 / $90.1640 | Buy Now |
DISTI #
PCDRSE120159
|
Interstate Connecting Components | M12883/45-01 WH WC | 0 |
|
$82.5968 / $90.1640 | Buy Now |
DISTI #
RSE120159
|
FDH Electronics | Relays Min Qty: 1 | 13 |
|
$70.1430 / $109.1110 | Buy Now RFQ |