Part Details for RSE116680 by Amphenol PCD
Overview of RSE116680 by Amphenol PCD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSE116680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W1009
|
Newark | Relay Socket, 14 Pos, 10A, Panel, Socket Mounting:Panel, Socket Terminals:Stud, No. Of Pins:14Pins, Current Rating:10A, Voltage Rating:-, Product Range:Rse Series Rohs Compliant: No |Amphenol Pcd RSE116680 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$49.9900 | Buy Now |
DISTI #
RSE116680-ND
|
DigiKey | LOW PROFILE 4 POLE/10 AMP LC Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
25 In Stock |
|
$64.3724 / $81.5400 | Buy Now |