Part Details for RSE116669 by Amphenol Corporation
Overview of RSE116669 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSE116669
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSE116669
|
Avnet Americas | Low Profile Relay Socket for M83536/M6106/M27709/M83726 Relays 4Pole 10A - Bulk (Alt: RSE116669) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
M12883/40-17
|
TTI | Relay Sockets & Hardware M12283 4 Pos/10A Rel Socket w/Contact Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 24 In Stock |
|
$95.2800 / $111.3300 | Buy Now |
Part Details for RSE116669
RSE116669 CAD Models
RSE116669 Part Data Attributes
|
RSE116669
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RSE116669
Amphenol Corporation
Relay Socket, 14 Contact(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LOW PROFILE | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Device Socket Type | RELAY SOCKET | |
Housing Material | POLYETHERIMIDE | |
JESD-609 Code | e4 | |
Number of Contacts | 14 |