Part Details for RSE116184 by Amphenol PCD
Overview of RSE116184 by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSE116184
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W1077
|
Newark | Relay Socket, 14 Pos, 5A, Track, Socket Mounting:Track, Socket Terminals:-, No. Of Pins:14Pins, Current Rating:5A, Voltage Rating:-, Product Range:Rse Series Rohs Compliant: No |Amphenol Pcd RSE116184 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.5100 / $44.3000 | Buy Now |
DISTI #
RSE116184-ND
|
DigiKey | 4 POLE/10 AMP TRACK MOUNT W/O CO Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
25 In Stock |
|
$36.6316 / $50.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.6200 / $64.1200 | Buy Now |
DISTI #
RSE116184
|
PEI Genesis | M12283 4POLE/10A REL SKT L/C Min Qty: 1 | 539 |
|
$20.7900 / $34.6400 | Buy Now |
|
Powell Electronics | Relay Socket Min Qty: 1 | 24 |
|
$51.3900 / $123.3400 | Buy Now |