Part Details for RSE-32.768-12.5-H14-TR by Raltron Electronics Corporation
Overview of RSE-32.768-12.5-H14-TR by Raltron Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSE-32.768-12.5-H14-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK9379
|
Newark | Crystal, 32.768Khz, 12.5Pf/6.9Mm X 1.4Mm Rohs Compliant: Yes |Raltron RSE-32.768-12.5-H14-TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2725 |
|
$0.4900 / $0.7210 | Buy Now |
DISTI #
2151-RSE-32.768-12.5-H14-TRCT-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3005 In Stock |
|
$0.2206 / $0.4700 | Buy Now |
|
Future Electronics | kHz Crystal (Tuning Fork) Frequency. 32.768 kHz RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2150 / $0.2350 | Buy Now |
|
Ozdisan Elektronik | CRYSTAL 32.768KHZ 12.5pF 10PPM | 0 |
|
$0.2689 / $0.3092 | RFQ |
Part Details for RSE-32.768-12.5-H14-TR
RSE-32.768-12.5-H14-TR CAD Models
RSE-32.768-12.5-H14-TR Part Data Attributes
|
RSE-32.768-12.5-H14-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RSE-32.768-12.5-H14-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SURFACE MOUNT PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.0126% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 6.7mm x 1.4mm x 1.3mm | |
Series Resistance | 65000 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |