Part Details for RSE 57-TR2 by TURCK Inc
Overview of RSE 57-TR2 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSE 57-TR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M3712
|
Newark | Sensor Connector, M12, Plug, 5Pos, Cable, Product Range:Rse Series, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:5 Positions, Sensor Contact Type:Solder Pin, Sensor Connector Mounting:Straight Cable Mountrohs Compliant: Yes |Turck RSE 57-TR2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 78 |
|
$22.8000 | Buy Now |
|
Neutron USA | Connector DeviceNet, D: Str M12 Male 5 pos, D4-R-D5, R: 120Ohm (1/2W), 7.6VDC on D4/D5, 10-30VDC on D1/2/3, U2251-1 | 50 |
|
$56.1800 | Buy Now |