Part Details for RSDP19010BK2 by Hammond Manufacturing
Overview of RSDP19010BK2 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSDP19010BK2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C3994
|
Newark | Hinged Panel Door, Cabinet Rack, 10.38In, Accessory Type:Hinged Panel Rail Door, For Use With:Panel Mount Rack Cabinets, Enclosure Material:Steel, Body Color:Black, External Height:10.38", External Width:19", Product Range:- Rohs Compliant: Yes |Hammond RSDP19010BK2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$138.9300 / $149.6200 | Buy Now |
DISTI #
HM5816-ND
|
DigiKey | DOOR STEEL 19X10.4X0.6" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Box |
6 In Stock |
|
$133.5978 / $143.8700 | Buy Now |
DISTI #
546-RSDP19010BK2
|
Mouser Electronics | Racks & Rack Cabinet Accessories Panel Rail Mounted Door RoHS: Compliant | 0 |
|
$133.5900 / $143.8700 | Order Now |
DISTI #
70164025
|
RS | Door, ER Economizer Rack, 10.5 in., Gray, Black, Steel | Hammond Manufacturing RSDP19010BK2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$135.3300 / $159.1300 | RFQ |
|
Onlinecomponents.com | rack - panel rail mounted door RoHS: Compliant | 9 Factory Stock |
|
$132.1400 / $145.3600 | Buy Now |
|
Powell Electronics | rack - panel rail mounted Min Qty: 1 | 5 |
|
$127.1900 / $145.3600 | Buy Now |
|
Master Electronics | rack - panel rail mounted door RoHS: Compliant | 9 Factory Stock |
|
$132.1400 / $145.3600 | Buy Now |