Part Details for RSDL19049BK1 by Hammond Manufacturing
Overview of RSDL19049BK1 by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSDL19049BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F4008
|
Newark | Louvered Door Cabinet Rack 48.75In Steel, Accessory Type:Louvered Door, For Use With:Refk Series Cabinet Rack, Enclosure Material:Steel, Body Color:Black, External Height:48.75", External Width:18.84", Product Range:-, Drop Ship:Yes Rohs Compliant: Yes |Hammond RSDL19049BK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$231.3200 / $245.8100 | Buy Now |
DISTI #
HM724-ND
|
DigiKey | DOOR STEEL 48.8X18.8X0.53" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$227.9770 / $236.4200 | Buy Now |
DISTI #
546-RSDL19049BK1
|
Mouser Electronics | Racks & Rack Cabinet Accessories Louvered Flush Door 49", Black RoHS: Compliant | 0 |
|
$226.7000 / $236.4100 | Order Now |
DISTI #
70164191
|
RS | Door, REFK1904924 Knockdown Rack, 19 in., 49, Louvered, Flush Mount, Black | Hammond Manufacturing RSDL19049BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$222.3900 / $243.7200 | RFQ |
|
Onlinecomponents.com | rack - louvred flush door RoHS: Compliant | 0 |
|
$217.1400 / $238.8600 | Buy Now |