Part Details for RSDL19042BK1 by Hammond Manufacturing
Overview of RSDL19042BK1 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSDL19042BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F4007
|
Newark | Louvered Door Cabinet Rack 41.75In Steel, Accessory Type:Louvered Door, For Use With:Refk Series Cabinet Rack, Enclosure Material:Steel, Body Color:Black, External Height:41.75", External Width:18.84", Product Range:-, Drop Ship:Yes Rohs Compliant: Yes |Hammond RSDL19042BK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$194.2000 / $201.3900 | Buy Now |
DISTI #
3937-RSDL19042BK1-ND
|
DigiKey | DOOR STEEL 41.8X18.8X0.53" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$311.2547 / $355.7100 | Buy Now |
DISTI #
HM723-ND
|
DigiKey | DOOR STEEL 41.8X18.8X0.53" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$186.7310 / $193.6500 | Buy Now |
DISTI #
546-RSDL19042BK1
|
Mouser Electronics | Racks & Rack Cabinet Accessories Louvered Flush Door 42", Black RoHS: Compliant | 1 |
|
$186.7300 / $193.6400 | Buy Now |
DISTI #
70164174
|
RS | Door, REFK1904224 Knockdown Rack, 19 in., 42, Louvered, Flush Mount, Black | Hammond Manufacturing RSDL19042BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$209.8700 | RFQ |
|
Onlinecomponents.com | rack - louvred flush door RoHS: Compliant | 10 Factory Stock |
|
$177.8600 / $195.6400 | Buy Now |
|
Powell Electronics | LOUVERED FLUSH DOOR Min Qty: 1 | 7 |
|
$249.0000 | Buy Now |
|
Master Electronics | rack - louvred flush door RoHS: Compliant | 10 Factory Stock |
|
$177.8600 / $195.6400 | Buy Now |
Part Details for RSDL19042BK1
RSDL19042BK1 CAD Models
RSDL19042BK1 Part Data Attributes
|
RSDL19042BK1
Hammond Manufacturing
Buy Now
|
Compare Parts:
RSDL19042BK1
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |