Part Details for RSDF19077BK1 by Hammond Manufacturing
Overview of RSDF19077BK1 by Hammond Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSDF19077BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C9873
|
Newark | Solid Door, Cabinet Rack, 76.75In, Steel, Accessory Type:Solid Door, For Use With:Refk Series Knockdown Cabinet Racks, Enclosure Material:Steel, Body Color:Black, External Height:76.75", External Width:18.84", Drop Ship:Yes Rohs Compliant: Yes |Hammond RSDF19077BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$181.8500 / $195.8200 | Buy Now |
DISTI #
70164500
|
RS | Door, Solid, REFK1907724, 19 in., 77, Solid, Flush Mount, Black, Steel, 16 ga. | Hammond Manufacturing RSDF19077BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$199.9700 / $232.5300 | RFQ |
|
Onlinecomponents.com | rack - solid flush door RoHS: Compliant | 0 |
|
$201.4400 / $217.3800 | Buy Now |
Part Details for RSDF19077BK1
RSDF19077BK1 CAD Models
RSDF19077BK1 Part Data Attributes
|
RSDF19077BK1
Hammond Manufacturing
Buy Now
|
Compare Parts:
RSDF19077BK1
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |