Part Details for RSDC-500 by Essentra Components
Results Overview of RSDC-500 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSDC-500 Information
RSDC-500 by Essentra Components is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for RSDC-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1127-ND
|
DigiKey | CARD GUIDE SNAP-IN NAT 5.0" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
447 In Stock |
|
$0.7452 / $1.3000 | Buy Now |
DISTI #
144-RSDC-500
|
Mouser Electronics | Racks & Rack Cabinet Accessories Card Guide,Snap In,Natural,5 inLg RoHS: Compliant | 1107 |
|
$0.6460 / $1.3000 | Buy Now |
DISTI #
71185367
|
RS | Card Guide, Horizontal, Natural, Nylon 6/6, Holds .062 in Max Panel, a 5.000 in L | Essentra Compone... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1800 / $1.2900 | RFQ |
|
Future Electronics | RSDC Series Natural Nylon 5 inch Snap-In Card Guide RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks Container: Box |
0 Box |
|
$0.7150 / $0.8100 | Buy Now |
|
Onlinecomponents.com | Horizontal Card Guide - Accepts Panel Thickness 1.6 mm (0.062 in) - Overall Length 127 mm (5.000 i... more RoHS: Compliant |
500 In Stock |
|
$0.6910 / $1.0280 | Buy Now |
DISTI #
RICRSDC-500
|
DB Roberts | CARD GUIDE,SNAP IN,NATURAL,5 I | 0 |
|
RFQ | |
|
Master Electronics | Horizontal Card Guide - Accepts Panel Thickness 1.6 mm (0.062 in) - Overall Length 127 mm (5.000 i... more RoHS: Compliant |
500 In Stock |
|
$0.6910 / $1.0280 | Buy Now |
Part Details for RSDC-500
RSDC-500 CAD Models
RSDC-500 Part Data Attributes
|
RSDC-500
Essentra Components
Buy Now
|
Compare Parts:
RSDC-500
Essentra Components
Select a part to compare: |
Samacsys Manufacturer | Essentra Components |