Part Details for RSDC-250 by Essentra Components
Overview of RSDC-250 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSDC-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1390-ND
|
DigiKey | CARD GUIDE SNAP-IN NAT 2.5" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
417 In Stock |
|
$0.6649 / $1.3300 | Buy Now |
DISTI #
144-RSDC-250
|
Mouser Electronics | Racks & Rack Cabinet Accessories Card Guide,Snap In,Natural,2-1/2 inLg, Card Guide,Snap In,Natural RoHS: Compliant | 156 |
|
$0.6090 / $1.3200 | Buy Now |
DISTI #
71185362
|
RS | Card Guide, Horizontal, Natural, Nylon 6/6, Holds .062 in Max Panel, a 2.500 in L | Essentra Components RSDC-250 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0570 | RFQ |
|
Future Electronics | RSDC Series Natural Nylon 2.500 inch Snap-In Card Guide RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.6700 / $0.8150 | Buy Now |
|
Onlinecomponents.com | Horizontal Card Guide - Accepts Panel Thickness 1.6 mm (0.062 in) - Overall Length 63.5 mm (2.500 in) RoHS: Compliant |
1074 In Stock |
|
$0.6380 / $0.9440 | Buy Now |
DISTI #
RICRSDC-250
|
DB Roberts | CARD GUIDE,SNAP IN,NATURAL,2-1 | 240 |
|
Buy Now | |
|
Master Electronics | Horizontal Card Guide - Accepts Panel Thickness 1.6 mm (0.062 in) - Overall Length 63.5 mm (2.500 in) RoHS: Compliant |
1074 In Stock |
|
$0.6380 / $0.9440 | Buy Now |
Part Details for RSDC-250
RSDC-250 CAD Models
RSDC-250 Part Data Attributes:
|
RSDC-250
Essentra Components
Buy Now
|
Compare Parts:
RSDC-250
Essentra Components
|
Samacsys Manufacturer | Essentra Components |