Part Details for RSD-60L-12 by Mean Well
Overview of RSD-60L-12 by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSD-60L-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7381
|
Newark | Dc-Dc Converter, 12V, 5A, Power Supply Applications:Ite & Railway, Input Ratio:4:1, Output Power Max:60W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:5A, Output Voltage - Output 2:-, Width:60Mm Rohs Compliant: Yes |Mean Well RSD-60L-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$40.0600 / $47.4800 | Buy Now |
DISTI #
1866-4204-ND
|
DigiKey | DC/DC CONVERTER 12V 60W Min Qty: 1 Lead time: 12 Weeks Container: Box |
127 In Stock |
|
$41.4328 / $43.4700 | Buy Now |
DISTI #
RSD-60L-12
|
Avnet Americas | Module DC-DC 1-OUT 12V 5A 60W - Boxed Product (Development Kits) (Alt: RSD-60L-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$37.6000 / $42.6000 | Buy Now |
DISTI #
709-RSD-60L-12
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 12V 5A 60W DC-DC CONVERTER RoHS: Compliant | 293 |
|
$40.8600 / $43.4700 | Buy Now |
DISTI #
75114920
|
RS | DC-DC Converter, Railway, 60W, 18-72Vin, 12Vout, 5A, RSD-60 Series | MEAN WELL RSD-60L-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$38.8300 / $43.0800 | RFQ |
|
Future Electronics | RSD-60 Series 60 W 18 to 72 Vin 12 Vout 5 A Enclosed Railway DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$42.6000 / $44.7300 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 48VIN 1-OUT 12V 5A 60W 5-Pin RoHS: Compliant |
115 In Stock 528 On Order |
|
$37.6000 / $42.6000 | Buy Now |
DISTI #
RSD-60L-12
|
TME | Converter: DC/DC, 60W, Uin: 18÷72V, Uout: 12VDC, Iout: 5A, Case: 255 Min Qty: 1 | 0 |
|
$37.6000 / $42.6000 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 51 |
|
$54.2721 / $60.3017 | Buy Now |
DISTI #
000000000005579247
|
Sager | Isolated DC/DC Converters - Chassis Mount 12V 5A 60W DC-DC CONVERTER Min Qty: 1 | 2 |
|
$37.6300 / $42.5600 | Buy Now |
Part Details for RSD-60L-12
RSD-60L-12 CAD Models
RSD-60L-12 Part Data Attributes:
|
RSD-60L-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RSD-60L-12
Mean Well
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EAC, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXFM-X | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVERLOAD | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | NO |