Part Details for RSD-300E-12 by Mean Well
Overview of RSD-300E-12 by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for RSD-300E-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7365
|
Newark | Dc-Dc Converter, 12V, 25A, No. Of Outputs:1 Output, Output Power Max:300W, Output Voltage - Output 1:12V, Output Current - Output 1:25A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Rohs Compliant: Yes |Mean Well RSD-300E-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.7900 / $148.2700 | Buy Now |
DISTI #
RSD-300E-12-ND
|
DigiKey | DC/DC CONVERTER 12V 300W Min Qty: 1 Lead time: 12 Weeks Container: Box |
5 In Stock |
|
$125.0684 / $135.8500 | Buy Now |
DISTI #
RSD-300E-12
|
Avnet Americas | Module DC-DC 1-OUT 12V 25A 300W - Boxed Product (Development Kits) (Alt: RSD-300E-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$119.6000 / $135.3000 | Buy Now |
DISTI #
709-RSD-300E-12
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 300W 25.2-46.8Vin 12V 25A Railway RoHS: Compliant | 0 |
|
$122.0000 / $135.6500 | Order Now |
DISTI #
75114899
|
RS | DC-DC Converter, Railway, 300W, 21.6-50.4Vin, 12Vout, 25A, RSD-300 Series | MEAN WELL RSD-300E-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$123.2900 / $136.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$137.3400 | Buy Now |
|
Onlinecomponents.com | 300 Watts 12V 25A Railway Single Output DC-DC Converter Time-Lag 20A 250V Fuse RoHS: Compliant |
54 In Stock 2 Factory Stock |
|
$119.6000 / $135.3000 | Buy Now |
DISTI #
RSD-300E-12
|
TME | Converter: DC/DC, 300W, Uin: 25.2÷46.8V, Uout: 12VDC, Iout: 25A, RSD Min Qty: 1 | 0 |
|
$119.6000 / $135.3000 | RFQ |
|
Master Electronics | 300 Watts 12V 25A Railway Single Output DC-DC Converter Time-Lag 20A 250V Fuse RoHS: Compliant |
54 In Stock 2 Factory Stock |
|
$119.6000 / $135.3000 | Buy Now |
Part Details for RSD-300E-12
RSD-300E-12 CAD Models
RSD-300E-12 Part Data Attributes
|
RSD-300E-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RSD-300E-12
Mean Well
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |