Part Details for RSD-28V by Panasonic Electronic Components
Overview of RSD-28V by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2029R-EL-E | Renesas Electronics Corporation | Nch Dual Power Mosfet 28V 7.5A 33Mohm Sop8 | |
ISL81805EVAL4Z | Renesas Electronics Corporation | Dual-Phase Negative-to-Positive EVB with -36V to -60V Input Range, 28V 20A Output | |
ISL81805EVAL3Z | Renesas Electronics Corporation | Dual-Output Negative-to-Positive EVB, with -36V to -60V Input Range, 28V 20A Output and 5V 20A Output |
Price & Stock for RSD-28V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
44 In Stock |
|
$29.1200 / $118.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
44 In Stock |
|
$29.1200 / $118.9500 | Buy Now |