Part Details for RSD-200C-24 by Mean Well
Overview of RSD-200C-24 by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9DB1200CGLF | Renesas Electronics Corporation | 12-output Differential Buffer For PCIe Gen1-2, QPI, and FBDIMM | |
TSI108-200CL | Renesas Electronics Corporation | Host Bridge | |
9DB1200CGLFT | Renesas Electronics Corporation | 12-output Differential Buffer For PCIe Gen1-2, QPI, and FBDIMM |
Price & Stock for RSD-200C-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7336
|
Newark | Dc-Dc Converter, 24V, 8.4A, Power Supply Applications:Ite & Railway, Dc/Dc Converter Type:Enclosed, Input Ratio:2:1, Output Power Max:201.6W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:8.4A Rohs Compliant: Yes |Mean Well RSD-200C-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.2100 / $123.6200 | Buy Now |
DISTI #
1866-4184-ND
|
DigiKey | DC/DC CONVERTER 24V 202W Min Qty: 1 Lead time: 12 Weeks Container: Box |
4 In Stock |
|
$103.1512 / $116.0600 | Buy Now |
DISTI #
RSD-200C-24
|
Avnet Americas | MWLRSD-200C-24 - Boxed Product (Development Kits) (Alt: RSD-200C-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$99.6000 / $112.7000 | Buy Now |
DISTI #
709-RSD200C-24
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 33.6-62.4Vin 24Vout 8.4A Iso DC-DC RoHS: Compliant | 73 |
|
$104.2700 / $113.2600 | Buy Now |
DISTI #
70272991
|
RS | DC-DC Converter,24V,8.4A,33.6-62.4VIn, Enclosed, Panel Mount, Railway, RSD Series | MEAN WELL RSD-200C-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$122.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$114.9400 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 48VIN 1-OUT 24V 8.4A 201.6W 5-Pin RoHS: Compliant |
13 In Stock 48 On Order 24 Factory Stock |
|
$99.6000 / $112.7000 | Buy Now |
DISTI #
83372493
|
Verical | Module DC-DC 48VIN 1-OUT 24V 8.4A 201.6W 5-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2405 | Americas - 12 |
|
$129.4800 / $146.5100 | Buy Now |
DISTI #
RSD-200C-24
|
TME | Converter: DC/DC, 201.6W, Uin: 33.6÷62.4VDC, Uout: 24VDC, Iout: 8.4A Min Qty: 1 | 1 |
|
$99.6000 / $113.0000 | Buy Now |
DISTI #
000000000003907783
|
Sager | Isolated DC/DC Converters - Chassis Mount 33.6-62.4Vin 24Vout 8.4A Iso DC-DC Min Qty: 1 | 131 |
|
$99.6000 / $112.7000 | Buy Now |
Part Details for RSD-200C-24
RSD-200C-24 CAD Models
RSD-200C-24 Part Data Attributes
|
RSD-200C-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RSD-200C-24
Mean Well
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |