Part Details for RSD-1900.000-2017.500-1511-TR-NS1 by Raltron Electronics Corporation
Overview of RSD-1900.000-2017.500-1511-TR-NS1 by Raltron Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPN19008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 34 A, 0.019 Ohm@10V, TSON Advance | |
HA1-5114/883 | Rochester Electronics LLC | Operational Amplifier, |
Price & Stock for RSD-1900.000-2017.500-1511-TR-NS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-RSD-1900.000-2017.500-1511-TR-NS1CT-ND
|
DigiKey | FILTER SAW DUAL 1900-2017.5MHZ Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20 In Stock |
|
$0.2652 / $1.2500 | Buy Now |
Part Details for RSD-1900.000-2017.500-1511-TR-NS1
RSD-1900.000-2017.500-1511-TR-NS1 CAD Models
RSD-1900.000-2017.500-1511-TR-NS1 Part Data Attributes
|
RSD-1900.000-2017.500-1511-TR-NS1
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RSD-1900.000-2017.500-1511-TR-NS1
Raltron Electronics Corporation
SAW Filter, 1 Function(s), 2017.5MHz, 10 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | OTHER BAND OF FREQ ALSO AVAILABLE | |
Center or Cutoff Frequency (fo/fc) | 2017.5 MHz | |
Filter Type | SAW FILTER | |
Height | 0.6 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.1 dB | |
Length | 1.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 100 OHM Ω | |
Packing Method | TAPE | |
Width | 1.1 mm |