Part Details for RSD-1747.500-1842.500-1814-TR by Raltron Electronics Corporation
Overview of RSD-1747.500-1842.500-1814-TR by Raltron Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for RSD-1747.500-1842.500-1814-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-RSD-1747.500-1842.500-1814-TRCT-ND
|
DigiKey | RF DUPLEXER 1.748/1.843GHZ 8SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2 In Stock |
|
$0.2757 / $1.3000 | Buy Now |
Part Details for RSD-1747.500-1842.500-1814-TR
RSD-1747.500-1842.500-1814-TR CAD Models
RSD-1747.500-1842.500-1814-TR Part Data Attributes
|
RSD-1747.500-1842.500-1814-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RSD-1747.500-1842.500-1814-TR
Raltron Electronics Corporation
Duplexer, 1747.5MHz(Tx), 1842.5MHz(Rx),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Filter Type | DUPLEXER | |
Height | 0.65 mm | |
Insertion Loss (Rx) | 3.4 dB | |
Insertion Loss (Tx) | 2.6 dB | |
Length | 1.8 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR | |
Receive Center Frequency | 1842.5 MHz | |
Transmit Center Frequency | 1747.5 MHz | |
VSWR | 2 | |
Width | 1.4 mm |