Part Details for RSD-150C-24 by Mean Well
Overview of RSD-150C-24 by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLA214230 | Amphenol Communications Solutions | FLA Receptacle NEMA ANSI C136.41, 3 Power, 2 Signal, 14AWG, 150C | |
FLA416230 | Amphenol Communications Solutions | FLA Receptacle NEMA ANSI C136.41, 3 Power, 4 Signal, 16AWG, 150C | |
FLAR016230 | Amphenol Communications Solutions | FLA Rotatable Receptacle NEMA ANSI C136.41, 3 Power, No Signal, 16AWG, 150C |
Price & Stock for RSD-150C-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7327
|
Newark | Dc-Dc Converter, 24V, 6.3A, No. Of Outputs:1 Output, Output Power Max:151W, Output Voltage - Output 1:24V, Output Current - Output 1:6.3A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Rohs Compliant: Yes |Mean Well RSD-150C-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.9000 / $105.2200 | Buy Now |
DISTI #
1866-4175-ND
|
DigiKey | DC/DC CONVERTER 24V 151W Min Qty: 1 Lead time: 12 Weeks Container: Box |
6 In Stock |
|
$88.2828 / $99.3300 | Buy Now |
DISTI #
RSD-150C-24
|
Avnet Americas | Module DC-DC 1-OUT 24V 6.3A 151.2W - Boxed Product (Development Kits) (Alt: RSD-150C-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$84.8000 / $96.0000 | Buy Now |
DISTI #
709-RSD150C-24
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 151.2W 24V 6.3A 33.6-62.4Vin RoHS: Compliant | 1 |
|
$88.5200 / $96.2600 | Buy Now |
DISTI #
70272985
|
RS | DC-DC Converter,24V,6.3A,33.6-62.4V In, Enclosed, Panel Mount, RSD Series | MEAN WELL RSD-150C-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$104.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$97.7400 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 48VIN 1-OUT 24V 6.3A 151.2W 5-Pin RoHS: Compliant |
26 In Stock 2 Factory Stock |
|
$84.8000 / $96.0000 | Buy Now |
DISTI #
65018348
|
Verical | Module DC-DC 48VIN 1-OUT 24V 6.3A 151.2W 5-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 26 |
|
$99.7647 / $112.9412 | Buy Now |
DISTI #
RSD-150C-24
|
TME | Converter: DC/DC, 151.2W, Uin: 33.6÷62.4VDC, Uout: 24VDC, Iout: 6.3A Min Qty: 1 | 13 |
|
$84.8000 / $96.0000 | Buy Now |
DISTI #
000000000003772514
|
Sager | Isolated DC/DC Converters - Chassis Mount 151.2W 24V 6.3A 33.6-62.4Vin Min Qty: 1 | 0 |
|
$84.8000 / $96.0000 | Buy Now |
Part Details for RSD-150C-24
RSD-150C-24 CAD Models
RSD-150C-24 Part Data Attributes
|
RSD-150C-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RSD-150C-24
Mean Well
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC. UL, EAC, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 62.4 V | |
Input Voltage-Min | 33.6 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.3 A | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT; OVERLOAD | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 151.2 W | |
Trim/Adjustable Output | NO |