-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7323
|
Newark | Dc-Dc Converter, 12V, 12.5A, Power Supply Applications:Ite & Railway, Input Ratio:2:1, Output Power Max:150W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:12.5A, Output Voltage - Output 2:- Rohs Compliant: Yes |Mean Well RSD-150B-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.3700 | Buy Now |
DISTI #
1866-4171-ND
|
DigiKey | DC/DC CONVERTER 12V 150W Min Qty: 1 Lead time: 12 Weeks Container: Box |
73 In Stock |
|
$88.7488 / $96.4000 | Buy Now |
DISTI #
RSD-150B-12
|
Avnet Americas | Module DC-DC 1-OUT 12V 12.5A 150W - Boxed Product (Development Kits) (Alt: RSD-150B-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$84.8000 / $96.0000 | Buy Now |
DISTI #
709-RSD150B-12
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 150W 12V 12.5A 16.8-31.2Vin RoHS: Compliant | 8 |
|
$93.1400 / $101.1700 | Buy Now |
DISTI #
70272981
|
RS | DC-DC Converter,12V,12.5A,16.8-31.2V In, Enclosed, Panel Mount, RSD Series | MEAN WELL RSD-150B-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 10 |
|
$91.0500 / $101.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$97.7400 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 24VIN 1-OUT 12V 12.5A 150W 5-Pin RoHS: Compliant |
30 In Stock |
|
$84.8000 / $96.0000 | Buy Now |
DISTI #
RSD-150B-12
|
Avnet Americas | Module DC-DC 1-OUT 12V 12.5A 150W - Boxed Product (Development Kits) (Alt: RSD-150B-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$84.8000 / $96.0000 | Buy Now |
DISTI #
RSD-150B-12
|
TME | Converter: DC/DC, 150W, Uin: 16.8÷31.2V, Uout: 12VDC, Iout: 12.5A Min Qty: 1 | 96 |
|
$84.8000 / $96.0000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 14 |
|
$115.0085 / $127.7936 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSD-150B-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RSD-150B-12
Mean Well
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC. UL, EAC, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 31.2 V | |
Input Voltage-Min | 16.8 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12.5 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT; OVERLOAD | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | NO |