-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, Electric Double Layer, 3.3V, 80% +Tol, 20% -Tol, 200000uF, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSCSK2043R3D01004T by ELNA America Inc is a Special Capacitor.
Special Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-RSCSK2043R3D01004TCT-ND
|
DigiKey | CAP 200MF -20% +80% 3.3V SMD Min Qty: 1 Lead time: 66 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27984 In Stock |
|
$0.4488 / $1.6400 | Buy Now |
DISTI #
555-DSK3R3H204T614H2
|
Mouser Electronics | Supercapacitors / Ultracapacitors 0.2F 3.3V -20+80 RoHS: Compliant | 871 |
|
$0.4480 / $1.5000 | Buy Now |
|
Future Electronics | CSK Series 3.3 v 0.2 F -10+60c 11.7x1.8 mm SMD Coin SuperCapacitor RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 Container: Reel |
0 Reel |
|
$0.4750 / $0.4850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSCSK2043R3D01004T
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RSCSK2043R3D01004T
ELNA America Inc
Electric Double Layer Capacitor, Electric Double Layer, 3.3V, 80% +Tol, 20% -Tol, 200000uF, Surface Mount, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Elna | |
Capacitance | 200000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 6.8 mm | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 3.3 V | |
Surface Mount | YES | |
Terminal Shape | FLAT |