Part Details for RSCQ 4/7 SINGLE PACKAGE OF 1 (ALTERNATE: 58838) by Lumberg Automation
Overview of RSCQ 4/7 SINGLE PACKAGE OF 1 (ALTERNATE: 58838) by Lumberg Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
TPH9R00CQH | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 150 V, 64 A, 0.009 Ohm@10V, SOP Advance / SOP Advance(N) | |
TPH2R408QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 120 A, 0.00243 Ohm@10V, SOP Advance |
Price & Stock for RSCQ 4/7 SINGLE PACKAGE OF 1 (ALTERNATE: 58838)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72347711
|
RS | M12 Micro Field attachable connector, male straight connector, 4-pole | Lumberg Automation / Hirschmann RSCQ 4/7 SINGLE PACKAGE OF 1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$16.9800 / $18.6500 | RFQ |