Part Details for RSCMJJM005NDSE3 by Honeywell Sensing and Control
Overview of RSCMJJM005NDSE3 by Honeywell Sensing and Control
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSCMJJM005NDSE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19AC2426
|
Newark | Pressure Sensor, Spi, 5Inch-H2O, Radial, Operating Pressure Max:5Inch-H2O, Sensor Output Type:Digital, Pressure Measurement Type:Differential, Voltage Rating:3.3Vdc, Port Style:Dual Radial Barbless, Supply Current:1.7Ma Rohs Compliant: Yes |Honeywell RSCMJJM005NDSE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$25.0500 | Buy Now |
DISTI #
480-6887-ND
|
DigiKey | SENSOR 0.18PSID 0.08" 24BIT SMD Min Qty: 1 Lead time: 48 Weeks Container: Bulk |
69 In Stock |
|
$75.5040 / $106.2500 | Buy Now |
DISTI #
785-RSCMJJM005NDSE3
|
Mouser Electronics | Board Mount Pressure Sensors SMT, Dual Rad Brblss Differential, 3.3V RoHS: Compliant | 75 |
|
$75.5100 / $89.6200 | Buy Now |
DISTI #
70925994
|
RS | TruStability 24Bit Res, SMT, 0C to 50C , Barbless Radial Port, 5 inH2O Diff, SP | Honeywell RSCMJJM005NDSE3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$89.3500 / $99.2800 | RFQ |
|
Onlinecomponents.com | Pressure Sensor -5inH2O to 5inH2O Differential 8-Pin SMD Module RoHS: Compliant |
20 Partner Stock |
|
$71.9100 / $107.4100 | Buy Now |
DISTI #
30885651
|
Verical | Board Mount Pressure Sensor -5inH2O to 5inH2O Differential 8-Pin SMD Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$85.0400 / $90.0300 | Buy Now |
DISTI #
36339174
|
Verical | Board Mount Pressure Sensor -5inH2O to 5inH2O Differential 8-Pin SMD Module RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$35.0700 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Powell Electronics | Board Mount Pressure Sensor Min Qty: 100 | 18 |
|
$67.1200 / $83.8900 | Buy Now |
|
Master Electronics | Pressure Sensor -5inH2O to 5inH2O Differential 8-Pin SMD Module RoHS: Compliant |
20 Partner Stock |
|
$71.9100 / $107.4100 | Buy Now |
Part Details for RSCMJJM005NDSE3
RSCMJJM005NDSE3 CAD Models
RSCMJJM005NDSE3 Part Data Attributes
|
RSCMJJM005NDSE3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
RSCMJJM005NDSE3
Honeywell Sensing and Control
Peizoresistive Sensor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SMT-8 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.1% | |
Additional Feature | Port Diameter = 2.34 MM | |
Body Breadth | 9.91 mm | |
Body Height | 7.58 mm | |
Body Length or Diameter | 12.44 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 24 | |
Operating Current-Max | 1.7 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | SPI | |
Output Range | 0.66-2.64V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 0.18 Psi | |
Pressure Range-Min | -0.18 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Sensitivity (mV/V) | 0.1 mV/V | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.33 V | |
Supply Voltage-Min | 3.27 V | |
Surface Mount | YES | |
Termination Type | SOLDER |