Part Details for RSCH14735R5G09014T by ELNA America Inc
Overview of RSCH14735R5G09014T by ELNA America Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSCH14735R5G09014T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-RSCH14735R5G09014T-ND
|
DigiKey | CAP 47MF -20% +80% 5.5V T/H Min Qty: 1 Lead time: 66 Weeks Container: Bulk |
668 In Stock |
|
$0.9115 / $2.7700 | Buy Now |
DISTI #
555-DH-5R5D473T
|
Mouser Electronics | Supercapacitors / Ultracapacitors 0.047 F 2200pF 630V 15mm RoHS: Compliant | 157 |
|
$0.9120 / $2.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$0.9930 | Buy Now |
Part Details for RSCH14735R5G09014T
RSCH14735R5G09014T CAD Models
RSCH14735R5G09014T Part Data Attributes
|
RSCH14735R5G09014T
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RSCH14735R5G09014T
ELNA America Inc
Electric Double Layer Capacitor, Electric Double Layer, 5.5V, 80% +Tol, 20% -Tol, 47000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 47000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 13.5 mm | |
Length | 9.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | FLAT |