Part Details for RSCH12245R5G09014T by ELNA America Inc
Overview of RSCH12245R5G09014T by ELNA America Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSCH12245R5G09014T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-RSCH12245R5G09014T-ND
|
DigiKey | CAP 220MF -20% +80% 5.5V T/H Min Qty: 1 Lead time: 66 Weeks Container: Bulk |
2036 In Stock |
|
$0.8474 / $2.6100 | Buy Now |
|
Future Electronics | DH Series 5.5 v 0.22 f 13x9mm LS=5mm -25 +85 Radial SuperCapacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 2600Bag |
|
$0.8700 / $1.0800 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 2000 |
|
$1.1600 / $1.2400 | Buy Now |
Part Details for RSCH12245R5G09014T
RSCH12245R5G09014T CAD Models
RSCH12245R5G09014T Part Data Attributes
|
RSCH12245R5G09014T
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RSCH12245R5G09014T
ELNA America Inc
Electric Double Layer Capacitor, Electric Double Layer, 5.5V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | Elna | |
Capacitance | 220000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 13.5 mm | |
Length | 9.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | FLAT |