Part Details for RSCDLNI400MGSE3 by Honeywell Sensing and Control
Overview of RSCDLNI400MGSE3 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSCDLNI400MGSE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ9795
|
Newark | Trustability |Honeywell RSCDLNI400MGSE3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.2700 / $122.8400 | Buy Now |
DISTI #
480-RSCDLNI400MGSE3-ND
|
DigiKey | TRUSTABILITY Min Qty: 100 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.4080 | Buy Now |
DISTI #
785-RSCDLNI400MGSE3
|
Mouser Electronics | Board Mount Pressure Sensors TRUSTABILITY | 0 |
|
$95.6800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$83.6700 / $235.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$83.6700 / $235.2200 | Buy Now |
Part Details for RSCDLNI400MGSE3
RSCDLNI400MGSE3 CAD Models
RSCDLNI400MGSE3 Part Data Attributes
|
RSCDLNI400MGSE3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
RSCDLNI400MGSE3
Honeywell Sensing and Control
Peizoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.1% | |
Additional Feature | Port Diameter = 2.47 MM and Port Height = 7.95 MM | |
Body Breadth | 10 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 12.95 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 24 | |
Operating Current-Max | 1.7 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | SPI | |
Output Range | 0.66-2.64V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 5.8 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |