-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peizoresistive Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC5528
|
Newark | Trustability Pressure Sensor |Honeywell RSCDJNI060PASE3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.6500 | Buy Now |
DISTI #
480-RSCDJNI060PASE3-ND
|
DigiKey | RSCDJNI060PASE3 Min Qty: 100 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.1160 | Buy Now |
DISTI #
785-RSCDJNI060PASE3
|
Mouser Electronics | Board Mount Pressure Sensors DIP, Sing Rad Brblss Absolute, 3.3V RoHS: Compliant | 226 |
|
$90.9100 / $98.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 In Stock |
|
$88.7900 / $118.8000 | Buy Now |
DISTI #
81004235
|
Verical | Board Mount Pressure Sensor 0psi to 60psi Absolute 8-Pin DIP Module Min Qty: 1 Package Multiple: 1 Date Code: 2422 | Americas - 97 |
|
$107.2704 / $146.4858 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 In Stock |
|
$88.7900 / $118.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSCDJNI060PASE3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
RSCDJNI060PASE3
Honeywell Sensing and Control
Peizoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.1% | |
Additional Feature | Port Diameter = 2.34 MM and Port Height = 6.75 MM | |
Body Breadth | 10 mm | |
Body Height | 6.51 mm | |
Body Length or Diameter | 12.95 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 24 | |
Operating Current-Max | 1.7 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | SPI | |
Output Range | 0.66-2.64V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 60 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |