-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, Electric Double Layer, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-RSCB11045R5G07014T-ND
|
DigiKey | CAP 100MF -20% +80% 5.5V T/H Min Qty: 1 Lead time: 66 Weeks Container: Bulk |
1002 In Stock |
|
$0.6021 / $1.6900 | Buy Now |
DISTI #
555-DB-5R5D104T
|
Mouser Electronics | Supercapacitors / Ultracapacitors MEM CAP 5.5V 0.1F RoHS: Compliant | 0 |
|
$0.5830 / $1.6900 | Order Now |
|
Future Electronics | DB Series 5.5 v 0.1 F -25+70 13.5x7.5mm LS=5mm Coin Radial SuperCapacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.6100 / $0.7450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSCB11045R5G07014T
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RSCB11045R5G07014T
ELNA America Inc
Electric Double Layer Capacitor, Electric Double Layer, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Elna | |
Capacitance | 100000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 13.5 mm | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | FLAT |