Part Details for RSCA201-RB-B-B-N by Carling Technologies
Overview of RSCA201-RB-B-B-N by Carling Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSCA201-RB-B-B-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K9446
|
Newark | Rocker Sw, Spst, 20A/125V, Panel/Snap-In, Switch Operation:Off-None-On, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Black, Product Range:Curvette Rsc Series Rohs Compliant: Yes |Carling Technologies RSCA201-RB-B-B-N RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1200 / $5.3900 | Buy Now |
DISTI #
432-RSCA201-RB-B-B-N-ND
|
DigiKey | SWITCH ROCKER SPST 20A 125V Min Qty: 28 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9918 | Buy Now |
DISTI #
691-RSCA201-RB-B-B-N
|
Mouser Electronics | Rocker Switches RSCA201RBBBN RoHS: Compliant | 946 |
|
$1.6300 / $2.5500 | Buy Now |
|
Onlinecomponents.com | Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles Bulk RoHS: Compliant |
200 In Stock |
|
$1.4600 / $3.1300 | Buy Now |
DISTI #
51591533
|
Verical | Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles Bulk Min Qty: 30 Package Multiple: 30 Date Code: 2042 | Americas - 180 |
|
$2.0150 / $4.0690 | Buy Now |
DISTI #
000000000000707824
|
Sager | Rocker Switches RSCA201RBBBN Min Qty: 10 | 0 |
|
$1.4900 / $3.8800 | Buy Now |
|
Master Electronics | Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles Bulk RoHS: Compliant |
200 In Stock |
|
$1.4600 / $3.1300 | Buy Now |
Part Details for RSCA201-RB-B-B-N
RSCA201-RB-B-B-N CAD Models
RSCA201-RB-B-B-N Part Data Attributes
|
RSCA201-RB-B-B-N
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
RSCA201-RB-B-B-N
Carling Technologies
Rocker Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Color | BLACK | |
Actuator Length | 0.267 inch | |
Actuator Material | POLYAMIDE/POLYESTER | |
Actuator Type | ROCKER | |
Additional Feature | APPROVALS: CSA; UL; VDE | |
Body Breadth | 15.75 mm | |
Body Height | 18.41 mm | |
Body Length or Diameter | 27.17 mm | |
Contact (AC) Max Rating R Load | 20A@125VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@24VDC | |
Contact Function | OFF-ON | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 1000V V | |
Electrical Life | 100000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.375 inch | |
Termination Type | QUICK CONNECT |